• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Rocker switch Anthracite 517228 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: GIRA One
  • With bus connection: Yes
  • Wireless bidirectional: No
  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • KNX Secure bus system: Yes
Type


Push button rocker KNX, 1f, anthracite 517228

Product type

Rocker switch

Factory colour

Anthracite

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823173 GIRA Rocker switch Anthracite 517228 1 pc(s)

Description

Buttons with rocker 1-way arrow symbols for GIRA One and KNX anthracite System 55 Features: Function in the GIRA One system - Button for operation of the GIRA One system. - Built-in temperature sensor for measuring room temperature. - Programming and commissioning with the GIRA Project Assistant (GPA) from version 5.0. - Encrypted data transfer between the GIRA One devices. Operating functions - switching of consumers, such as light, socket or pump - Dim the light. - Operation of shading and ventilation consumers (blinds, shutters, skylights, skylights, skylights and awnings). - Convenient group control of switching, dimming, shading and ventilation loads. - Calling scene variants. - Use as a staircase button to activate the staircase function for switching and dimming consumers. - Function as floor call button together with the GIRA G1. - Control of Sonos audio devices. - Control of Hue consumers. - Control of eNet consumers. - Function as door or garage door opener. - Boost function. Room temperature - Temperature balancing for the integrated temperature sensor. LED-display - brightness of the status LED can be set in five stages and "off". - Colour of the status LED (red, green, blue) adjustable. - Function selection of the status LED can be set according to the rocker function: Always OFF, always ON, operating display or status display. Function in the GIRA KNX system - Button for KNX with integrated bus coupler. - Built-in temperature sensor. - Rocker or button function can be set for each operating panel. - Control of up to four functions is possible via the KNX button function. Operating functions - Operating concept Key or rocker function can be parameterized. - Switching, dimming and color temperature, color control and brightness, blinds, value generators, Scene extension, 2-channel operation and controller extension. - Switching: The command for pressing and/or releasing is adjustable (No reaction, power on, power off, switch over). - Dimming and color temperature: Brightness and / or color temperature, the command when pressed, the time between switching and dimming, dimming in different stages, the message frame repetition when pressed for a long time and the transmission of a stop telegram when the actuation is completed, can be set. - Color control and brightness: Color cycle or brightness adjustment, the command when pressed, the time between switching and dimming, the start value, the step width and the time between two frames can be set. - Blind: The command is adjustable when pressing and the operating concept. The operating concept can be adapted in the times for short and long actuation and blade adjustment. - Encoder: The function (1 bytes, 2 bytes, 3 bytes or 6 bytes encoder) and the value can be set. - Scene extension: The function (without or with memory function) and the scene number can be set. - 2-channel operation: By pressing a button, up to two telegrams can be sent to the KNX bus. The operating concept can be adjusted and the time for short and long operation can be adjusted. The functioning of the channels is adjusted separately from each other. - Controller extension: The function mode (operating mode changeover, forced operating mode changeover, presence function and setpoint offset) can be set. - Lock function for locking individual keys or rockers. Controller extension properties - The controller extension can be parameterized as a function of a rocker or key. Control of a room temperature controller (operating modes, presence function and set-point displacement). - Evaluation of the controller status via the status LED. - Temperature measurement can be activated. Measurement of the room temperature with internal sensors or optionally by measuring the internally measured temperature with an external temperature. Functions of the status LED - The function selection is performed for each status LED. The following functions can be parameterized: Always OFF, always ON, activation display, message frame acknowledgment, status display, Control via separate LED object, operating mode display, controller status display, presence status display and setpoint offset display. - Color is parameterizable. The color selection is done either together for all status LEDs or separately for each status LED of the device. The status-LED can alternatively be lit red, green or blue. - The brightness of the status LED is adjustable in five steps. With the night reduction, the brightness of the status LED can be reduced in the night hours via the communication object. Notes: - Update capability via the GIRA Project Assistant (GPA). - KNX Data Secure compatible. - Firmware updates are possible with the GIRA ETS Service APP (additional software). - Use GIRA TX_44, Adapter Frame IP20, and System 55 Cover. - The rockers are optionally interchangeable with alternative variants. Scope of supply: - Connection and branch terminal for KNX included. - Bearing ring with screws included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.