• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Rocker switch Grey 2844015 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Type: Group button
  • Type of connection: Screw terminal
  • Halogen-free: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • Operating mode: Rocker
  • Assembly: Base element with adapter plate
  • Number of operating rockers: 3
  • Text field/label area: No.
  • With signal lamp: No.
  • With illumination: No.
  • Non-contact version: No.
  • With bulb: No.
  • Inscription: Without
Type


Rocker switch 3-F. BS closer GRAY 2844015

Product type

Rocker switch

Factory colour

Grey

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821597 GIRA Rocker switch Grey 2844015 1 pc(s)

Description

Toggle switch 3-way 10 A 250 V~with rockers gray matt (painted) NO 1-pole Notes: - Only for screw connection.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.