• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Rocker switch Grey 315230 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Mounting type: Screw fixing
  • Connection type: Plug-in terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • Operating mode rocker/button
  • Assembly: Base element with complete casing
  • Imprint/marking: Without
  • Push button: No
  • Number of operating rockers: 1
  • With mounting plate: No.
  • Text field/label area: No.
  • Feedback contact: Yes
  • Heating switch: No.
  • Washing machine switch: No.
Type


Rocker switch SMK BSF WG AP gray 315230

Product type

Rocker switch

Factory colour

Grey

Content

1 pc(s)

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823833 GIRA Rocker switch Grey 315230 1 pc(s)

Description

Rocker switch 10 A 250 V~ with labeling field gray 1-pin with separate Signal contact Features: - Plastic: Halogen-free, shock and break-proof thermoplastic - floating rocker switch provides automatic and precise positioning of rocker in the cover frame. - Voltage testing possible from the front. - Uniform stripping length (11 mm) for switches and sockets ensures faster and more efficient mounting. - The use of rigid and flexible conductor material is possible. - Easily accessible release levers. - Unbreakable thermoplastic base. - Standard LED lighting elements can be used from the front. - By turning the lighting element at 180°, it is possible to change between the control lighting and continuous lighting depending on the switch. - Water-protected Surface-mounted IP44 Notes: - Can also be illuminated. Scope of delivery: - "Light", "Bell" and "Door" symbols are included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.