Use of rocker switches and buttons 10 A 250 V~ toggle switches / two-way switch Features: - Rocker switches and buttons with left rocker designed as switch and right rocker as pushbutton. - For switching and color controlling the LED orientation light. - For manual control of motion detectors. - For controlling dimmer extensions. - For controlling switched lights. - Floating rocker provides automatic and precise positioning of the rocker in the cover frame. - Quick mounting (3.5 turns per mounting claw). - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Voltage testing possible from the front. - Uniform stripping length (11 mm) for switches and sockets ensures faster and more efficient mounting. - The use of rigid and flexible conductor material is possible. - Easily accessible release levers. - Unbreakable thermoplastic base. - By turning the lighting element at 180°, it is possible to change between the control lighting and continuous lighting depending on the switch.
This text is machine translated.
Description
Use of rocker switches and buttons 10 A 250 V~ toggle switches / two-way switch Features: - Rocker switches and buttons with left rocker designed as switch and right rocker as pushbutton. - For switching and color controlling the LED orientation light. - For manual control of motion detectors. - For controlling dimmer extensions. - For controlling switched lights. - Floating rocker provides automatic and precise positioning of the rocker in the cover frame. - Quick mounting (3.5 turns per mounting claw). - Easier claw attachment with rugged screw head drive PZ1 / slit / PH - Voltage testing possible from the front. - Uniform stripping length (11 mm) for switches and sockets ensures faster and more efficient mounting. - The use of rigid and flexible conductor material is possible. - Easily accessible release levers. - Unbreakable thermoplastic base. - By turning the lighting element at 180°, it is possible to change between the control lighting and continuous lighting depending on the switch.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?