• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Rocker switch insert 318600 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Mounting type: Claw mounting
  • Connection type: Plug-in terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • Operating mode rocker/button
  • Lighting: Yes
  • Assembly: Base element
  • Imprint/marking: Various symbols
  • Switching type: Changeover-/toggle-switch
  • Push button: No
  • Number of operating rockers: 1
  • With mounting plate: No.
  • Text field/label area: No.
  • Feedback contact: No.
  • Heating switch: Yes
  • Washing machine switch: No.
  • Number of modules (for modular design): 1
  • Rated current 16 A
  • Lighting function: Control and orientation
  • LED lighting type, replaceable
Type


Rocker control Auswe use 318600

Product type

Rocker switch insert

Nominal voltage

250 V

Content

1 pc(s)

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823809 GIRA Rocker switch insert 318600 1 pc(s)

Description

Use of rocker control switch 16 AX 250 V~ with orange LED-lighting element 230 V~ Universal-off changeover switch Features: - For switching high loads - Floating rocker switch provides automatic and precise positioning of the rocker in the cover frame. - Voltage testing possible from the front. - Uniform stripping length (11 mm) for switches and sockets ensures faster and more efficient mounting. - The use of rigid and flexible conductor material is possible. - Easily accessible release levers. - Unbreakable thermoplastic base. - Standard LED lighting elements can be used from the front. - By turning the lighting element at 180°, it is possible to change between the control lighting and continuous lighting depending on the switch. - Quick mounting (3.5 turns per mounting claw). - Easier claw attachment with rugged screw head drive PZ1 / slit / PH Notes: - Can also be illuminated. Delivery package: - Orange LED lamp 230 V~ 0.5 mA is included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.