• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Rocker switch White 315613 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoset plastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Mounting type: Screw fixing
  • Design: Single button
  • Connection type: Plug-in terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • Operating mode: Rocker
  • Assembly: Base element with complete casing
  • Number of operating rockers: 1
  • Text field/label area: No.
  • Feedback contact: No.
  • With signal lamp: No.
  • With illumination: No.
  • Non-contact version: No.
  • With bulb: No.
  • Inscription: Without
Type


Toggle switch control + Montpl. 315613

Product type

Rocker switch

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825072 GIRA Rocker switch White 315613 1 pc(s)

Description

Toggle switch 10 A 250 V~ with control window and mounting plate pure white changer 1-pin Features: - Plastic: Halogen-free, shock and break-proof thermoplastic notes: - Can also be connected illuminated. Scope of delivery: - All devices are supplied complete with mounting plate, cable and channel entry.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.