• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Shutter timer Aluminium 538126 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With LED indicator: No.
  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Number of operating points: 2
  • Halogen-free: Yes
  • Application: Control electrical consumers
  • Suitable for dimming: No.
  • Suitable for use in blinds: Yes
  • Suitable for switch module: Yes
  • With cover: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


Shutter/timer switch Alu 538126

Product type

Shutter timer

Factory colour

Aluminium

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824054 GIRA Shutter timer Aluminium 538126 1 pc(s)

Description

System 3000 Blind and timer switch BT Color Alu System 55 Features: - Manual and time-controlled operation of blinds, shutters, awnings, lights or fans. - Operation and programming with mobile device (smartphone or tablet) via Bluetooth® with the GIRA system 3000 APP. - Operation on System 3000 Switch, DIMM or blind insert or extension insert 3-wire. Functions on the attachment - Operate curtains and lighting. - Lock function locks extension operation and deactivates automatic operation. - Activate/deactivate automatic operation. - Runtime and an individual intermediate position can be saved with System 3000 blind control insert. - Switch-on brightness of lights can be stored with System 3000 Dimmer insert or DALI Power control unit. - Adjustable night mode. Status and function LEDs are not permanently lit. Functions with GIRA System 3000 APP - Operation of hangers and lighting with status feedback. - Displays the current slope position or dimming position. - Programming of up to 40 individual switching times. - At each switching time, blind and leaf positions or switching and dimming values can be stored. - Copying switching times to other devices is possible. - Switching at sunrise or sunset (Astro function). - Astrotime can be optimized by location determination. - Astrotime shift can be adjusted. - Random function. - Automatic date and time update when connected to a smartphone or tablet. - Password protection is possible for time programs and configuration. - Save a slope position, approach time, leaf change time. - Conversion to inverse operation possible for blind applications. - Maximum brightness and minimum brightness can be set for dimming. - Optional: With System 3000 brightness and temperature sensor Bluetooth®, sun protection and twilight functions are possible. Notes: - When connected to the GIRA System 3000 APP, the time is updated.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.