• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Shutter timer Grey 536676 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • Halogen-free: No.
  • Suitable for dimming: No.
  • Suitable for use with blinds: No.
  • Suitable for switch module: No.
  • With cover: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


S3000 Jal-/Timer Display System 70 536676

Product type

Shutter timer

Factory colour

Grey

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823123 GIRA Shutter timer Grey 536676 1 pc(s)

Description

System 3000 Shutter and timer switch Display matt gray (painted) System 70 Features: Operation via capacitive sensor surface. . Quick programming to transfer the current time as programmed travel time/switching time. . Automatic summer/winter time changeover, can be switched off. . Switching with sunrise or sunset (Astro function) adjustable for 18 countries. . Astro-time for sunrise and sunset individually adjustable by ±2 hours. . Lock function blocks extension operation and deactivates automatic operation. . Display switches off after 2 minutes, permanent display of the current time is possible. . Programming of one run-up time and one shut-down time each, or of two on and off times for the weekly sections Mon-Fri and Sat+Sun. . Notes: Included with the delivery:

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.