• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Shutter timer Grey 5366015 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With LED display: Yes
  • Number of keys: 2
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • Number of operating points: 4
  • Halogen-free: No.
  • Application: Control electrical consumers
  • Suitable for dimming: Yes
  • Suitable for use in blinds: Yes
  • Suitable for switch module: Yes
  • With cover: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


Shutter and timer clock display gray 5366015

Product type

Shutter timer

Factory colour

Grey

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824184 GIRA Shutter timer Grey 5366015 1 pc(s)

Description

System 3000 Shutter and timer switch Display matt gray (painted) System 55 Features: - Operation via capacitive sensor surface. - Quick programming to accept the current time as programmed travel time/switching time. - Automatic summer/winter time changeover, can be switched off. - Switching at sunrise or sunset (Astro function) for 18 countries can be set. - Astrotime for sunrise and sunset can be adjusted individually by ±2 hours. - Lock function locks extension operation and deactivates automatic operation. - Display switches off after 2 minutes, permanent display of the current time is possible. - Programming of one run-up and one shutdown time each, or two on and off times for the weekly sections Mon-Fri and Sat+Sun.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.