User & Safety Instructions 3823122 GIRA Shutter timer White 536770 1 pc(s)
Description
System 3000 Blind and timer switch BT Arrow symbols pure white shining system 70 Features: Manual and time controlled operation for example: Window blinds, shutters, awnings, lights or fans. . Operation and programming with mobile device (smartphone or tablet) via Bluetooth with the GIRA system 3000 APP. . Operation on System 3000 switch, dimming or shutter employment or extension insert 3-wire. . Functions on the attachment Operating of curtains and lighting. . Lock function blocks extension operation and deactivates automatic operation. . Activate/deactivate automatic operation . Runtime and an individual intermediate position can be saved with system 3000 shutter control insert. . Switch-on brightness of illumination can be saved with System 3000 Dimmer application or DALI Power control unit. . Night mode can be set. Status and function LEDs are not permanently lit. . Functions with GIRA System 3000 APP Operation of hangers and lighting with status feedback. . Displays the current curtain position or dimming position. . Programming of up to 40 individual switching times . At each switching time, the blind and lamellae positions or switching and dimming values can be stored. . Copying of switching times on other devices is possible. . Switches at sunrise or sunset (Astro function). . Astrotime can be optimized by location determine. . Configurable Astrotime shift. . Random feature . Automatically updates the date and time when connected to a smartphone or tablet. . Password protection for time programs and configuration possible. . Saving a slope position, approach time, leaf change time. . Conversion to inverse operation possible with blind inserts. . Maximum brightness and minimum brightness are adjustable with dimming use. . Optional: With System 3000 brightness and temperature sensor Bluetooth®, sun protection and twilight functions are possible. . Notes: When connected to the GIRA System 3000 APP, the time is updated. . Delivery scope
This text is machine translated.
Description
System 3000 Blind and timer switch BT Arrow symbols pure white shining system 70 Features: Manual and time controlled operation for example: Window blinds, shutters, awnings, lights or fans. . Operation and programming with mobile device (smartphone or tablet) via Bluetooth with the GIRA system 3000 APP. . Operation on System 3000 switch, dimming or shutter employment or extension insert 3-wire. . Functions on the attachment Operating of curtains and lighting. . Lock function blocks extension operation and deactivates automatic operation. . Activate/deactivate automatic operation . Runtime and an individual intermediate position can be saved with system 3000 shutter control insert. . Switch-on brightness of illumination can be saved with System 3000 Dimmer application or DALI Power control unit. . Night mode can be set. Status and function LEDs are not permanently lit. . Functions with GIRA System 3000 APP Operation of hangers and lighting with status feedback. . Displays the current curtain position or dimming position. . Programming of up to 40 individual switching times . At each switching time, the blind and lamellae positions or switching and dimming values can be stored. . Copying of switching times on other devices is possible. . Switches at sunrise or sunset (Astro function). . Astrotime can be optimized by location determine. . Configurable Astrotime shift. . Random feature . Automatically updates the date and time when connected to a smartphone or tablet. . Password protection for time programs and configuration possible. . Saving a slope position, approach time, leaf change time. . Conversion to inverse operation possible with blind inserts. . Maximum brightness and minimum brightness are adjustable with dimming use. . Optional: With System 3000 brightness and temperature sensor Bluetooth®, sun protection and twilight functions are possible. . Notes: When connected to the GIRA System 3000 APP, the time is updated. . Delivery scope
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?