• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Shutter timer White 536772 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • Halogen-free: No.
  • Suitable for dimming: No.
  • Suitable for use with blinds: No.
  • Suitable for switch module: No.
  • With cover: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


S3000 Jal-/Timer BT Arrows System 70 536772

Product type

Shutter timer

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822683 GIRA Shutter timer White 536772 1 pc(s)

Description

System 3000 blind and timer BT Arrow symbols Pure white silk-gloss (painted) System 70 Features: Manual and time-controlled use of blinds, shutters, awnings, lights or fans. . Operation and programming with mobile device (smartphone or tablet) via Bluetooth with the GIRA system 3000 APP. . Operation on System 3000 switch, dimming or shutter employment or extension insert 3-wire. . Functions on the attachment Operating of curtains and lighting. . Lock function blocks extension operation and deactivates automatic operation. . Activate/deactivate automatic operation . Runtime and an individual intermediate position can be saved with system 3000 shutter control insert. . Switch-on brightness of illumination can be saved with System 3000 Dimmer application or DALI Power control unit. . Night mode can be set. Status and function LEDs are not permanently lit. . Functions with GIRA System 3000 APP Operation of hangers and lighting with status feedback. . Displays the current curtain position or dimming position. . Programming of up to 40 individual switching times . At each switching time, the blind and lamellae positions or switching and dimming values can be stored. . Copying of switching times on other devices is possible. . Switches at sunrise or sunset (Astro function). . Astrotime can be optimized by location determine. . Configurable Astrotime shift. . Random feature . Automatically updates the date and time when connected to a smartphone or tablet. . Password protection for time programs and configuration possible. . Saving a slope position, approach time, leaf change time. . Conversion to inverse operation possible with blind inserts. . Maximum brightness and minimum brightness are adjustable with dimming use. . Optional: With System 3000 brightness and temperature sensor Bluetooth®, sun protection and twilight functions are possible. . Notes: When connected to the GIRA System 3000 APP, the time is updated. . Delivery scope

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.