• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Switch/blinds actuator 504000 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Width in division units: 12
  • On-site/manual operation: Yes
  • With LED display: Yes
  • Suitable for C-Load: No.
  • Max. Number of switching outputs: 24
  • Different phases can be connected: No.
  • With bus connection: No.
  • KNX Secure bus system: Yes
  • Max. switching current 16 A
Type


Switch, blind actuator 24f/12f 16 A 504000

Product type

Switch/blinds actuator

IP20

Content

1 pc(s)

Mounting type

REG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823601 GIRA Switch/blinds actuator 504000 1 pc(s)

Description

Switching actuator 24x 16 A /-way blind actuator 12x 16 A Comfort for KNX Features: - Programmable blind or switching operation. In blind operation, the adjacent outputs (A1/A2, A3/A4...) To one shutter output. Mixed operation of an actuator (e.g. A1 & A2 blinds, A3 & A4 blinds, A5 switch, A6 switch...) possible. - Up to 8 independent logic functions for the implementation of simple or complex logical operations. - Active return or status messages can be delayed globally after bus voltage recovery or after an ETS programming process. - Manual operation of the outputs independent of KNX with intelligent LED status indicators for energy saving. - Extended manual operation: Switch between blind and shift mode before ETS start-up. - Heartbeat function for monitoring the device, cyclic sending 1-bit. - Bi-stable relays. - Supply from KNX bus, no additional power supply required. - Simplified terminal connection (no terminal overlay). - Simplified configuration by means of separate template channels for the functions blinds/shutter/blind and switching to which the individual channels can be conveniently assigned. Blinds functions - Operating mode can be parameterized: Control of laminated shutters, shutters, awnings, skylights or ventilation flaps. - Separately parameterizable slope travel times with travel time extension for travel to the upper end position. - For multi-disc shutters, a multi-disc travel time can be parameterized independently. - Switching time for changing direction of travel and times for short and long-term operation (step, move) can be set. - Response to bus voltage recovery and after an ETS programming process can be set for each output. - Central control of all blind outputs possible via up to 6 long-term objects (ON, OFF, permanently ON, OFF). - Feedback of the curtain position or the leaf position. In addition, an invalid curtain position or a drive travel can be signaled. - Assignments to up to 5 different safety functions (3 wind alarms, 1 rain alarm, 1 frost alarm), optionally with cyclic monitoring. The safety functions (objects, cycle times, priority) are created jointly for all outputs in a device-oriented manner. Assigning individual outputs to the safety functions and the safety responses can be parameterized in a channel-oriented manner. - Status messages for upper and lower end position. - Twilight function. - A comprehensive sun protection function with fixed and variable hanging or leaf positions at the beginning or end of the function can be activated separately for each output. Including dynamic leaf offset for fin shutters Also with extended sun protection for incorporating into more complex shading controls (has separate automatic and locking objects). Thereby, optionally also with heating/cooling automatic and presence function. Optional deactivation of the solar protection system via direct operation. - Curb-strapping function for awnings. - Extended lock function with acknowledgment option. - Ventilation function for windows with window contacts. Advanced ventilation function for opened and tilted windows as well as day/night operation. - Intelligent teaching function for slope travel times for all channels separately. - Internal group communication for cross-channel travel time configuration. - Optimization of the learning of travel times by networking the channels via internal group communication. - Transfer of driving times to other equipment. - Constraint-position function or blocking function can be implemented for each blind output. - Up to 64 internal scenes can be parameterized for each output. - Scene memory function: Additional visual feedback. - Extended scene recall (toggling scenes). - Reverse the direction of rotation using ETS parameters. - Door contact evaluation for lock-out protection in case of terrace or balcony doors. Switching functions - Independent switching of the switching outputs. - NO or NC operation. - Central switching function via up to 6 switching objects (ON, OFF, permanently ON, permanently OFF) and group feedback. - Switching feedback: Send to the bus when changed or cyclically. - Reaction in the event of bus voltage failure or bus voltage recovery and after an ETS programming process, fully adjustable for each output. - Logical linking function for each output. - Lock function can be parameterized for each channel. Alternative forced position function separately for each output. - Extended blocking function with acknowledgment option and feedback object. - Time functions (on, off-delay, stair light function - also with pre-warning function). - Integration in light scenes possible: Up to 64 internal scenes can be parameterized for each output. - Operating hours counter can be activated individually for each output. - Input monitoring for cyclic updating of the switching object with safety position. - Feedback of the combined function status with a standardized and an extended communication object. Logic functions - The device has eight internal logic functions. - Logic gate (AND, OR, exclusive AND, exclusive OR, each with up to 4 inputs). - 1-bit to 1-byte converter with input filter, blocking object and specification of the output values. - Lock element with filter and time functions and lock object. - Comparators for values with nine different input data formats and many comparison operations. - Limit switches with hysteresis with upper and lower thresholds for nine different input data formats, including specification of the 1-bit output values. - The logic functions have their own KNX communication objects and can process telegrams of the actuator or other bus devices. Notes: - KNX Data Secure compatible. - Quick download of the application (long frame support). - Firmware updates are possible with the GIRA ETS Service APP (additional software). - Mounting on DIN rail. Scope of supply: - Connection and branch terminal for KNX included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.