Switch actuator 2-fold / blind actuator 1-fold 16 A with binary input 3-fold for GIRA One and KNX Features: Function in GIRA One System - Actuator for switching of consumers or for controlling roller blind, shutter, awning, roof window mode. - In blind operation, the adjacent outputs (A1/A2) are combined to form a blind output. - 3 binary inputs for connection of conventional switches, pushbuttons, and motion detectors with floating contacts. - Connection of an external temperature sensor at input 3. - The inputs are used to control GIRA One actuators or to record status information. - Programming and commissioning with the GIRA Project Assistant (GPA) from version 5.0. - Encrypted data transfer between the GIRA One devices. Shading and air various functions - Control of fin shutters, shutters, awnings, skylights or roof domes. - Travel times optionally adjustable. - Sunscreen function with curtain or leaf positions at the beginning or end of the function can be set for each output. - Set the delay time at the beginning or end of the sunshine. - Wall lift for awnings. - If the wind alarm is active, e.g. with a conventional weather station with potential-free relay outputs for wind alarm, the blinds raise and are automatically blocked. The status of the binary input is monitored cyclically. - When rain alarm is active, e.g. with a conventional weather station with potential-free relay outputs for rain alarm, skylights or roof domes close immediately and are automatically locked. The status of the binary input is monitored cyclically. - If the frost alarm is active, e.g. with a conventional weather station with potential-free relay outputs for frost alarm, active rides of roller shutters are stopped and blocked to protect the roller shutter motor. The status of the binary input is monitored cyclically. - Door contact query and visualization in the Smart HOME APP: An open door leads to the opening and locking of the blinds or shutters. Switching functions - NO or NC mode. - Set an on or off delay. - Staircase function, an additional pre-warning time can be set. - Parameterization as switching function for e.g. lights or sockets, as garage door function or door-opening function, as switching contact for transmitting the heat requirement to a heat pump. - Garage door function: The time for the relay to close is parameterizable. - Door opener function: The time for closing the relay can be parameterized. Binary inputs - One or two-area operation configurable for toggle switches. - Connection of rocker switch with the function for switching, dimming, shading & ventilation, scene call, staircase (motion detector), Level call with GIRA G1, garage door and door opener can be parameterized. - Connection of motion and presence detectors with potential-free relay outputs. - Convenient group control of switching, dimming, shading and ventilation loads. - Switch contact evaluation of wind, frost, brightness or rain sensors with potential-free relay contacts possible in order to protect shading and ventilation consumers from environmental influences. - Window contact detection and visualization in the Smart HOME APP: An open window leads to the heating mode Antifreeze after 5 minutes. - Door contact query and visualization in the Smart HOME APP: An open door leads to the opening and locking of the blinds or shutters. - Query of a heating/cooling switch on a heat pump in order to be able to forward the current operating mode (heating or cooling) to the heating control. - Switch contact display for displaying a contact status in the Smart HOME APP. - Configurable switching inputs that can be parameterized independently. - Detection and calibration of temperature values via remote sensor (see accessories) at input 3. Function in the GIRA KNX system - blinds or switching mode can be parameterized. In blind operation, the two outputs (A1/A2) are combined to one blind output. - The device has three inputs with a common reference potential. - Reading in switching states of installation switches or sensors and other potential-free contacts at inputs 1 to 3. - Signal evaluation of condensation and leakage sensors (see accessories) at inputs 1 to 3. - Detection of temperature values via remote sensor (see accessories) at input 3. - Up to 8 independent logic functions for the implementation of simple or complex logical operations. - Active return or status messages can be delayed after bus voltage recovery or after an ETS programming process. - Bistable relay. Blinds functions - Operating mode can be parameterized: Control of laminated shutters, shutters, awnings, skylights or ventilation flaps. - Separately parameterizable slope travel times with travel time extension for travel to the upper end position. - For multi-disc shutters, a multi-disc travel time can be parameterized independently. - Switching time for changing direction of travel and times for short and long-term operation (step, move) can be set. - Response can be set when bus voltage is restored and after an ETS programming process. - Central control possible over up to 6 long-term objects (ON, OFF, permanently ON, OFF). - Feedback of the curtain position or the leaf position. In addition, an invalid curtain position or a drive travel can be signaled. Active (when changed or cyclically sent to the bus) or passive (object readable) feedback functions. - Assignments to up to 5 different safety functions (3 wind alarms, 1 rain alarm, 1 frost alarm), optionally with cyclic monitoring. - A comprehensive sun protection function with fixed and variable positions of the curtain or leaf can be activated at the beginning or at the end of the function. Including dynamic leaf offset for fin shutters Also with extended sun protection for incorporating into more complex shading controls (has separate automatic and locking objects). Thereby optionally also with heating/cooling-automatic and presence function. - Curb-strapping function for awnings. - Extended lock function with acknowledgment option. - Ventilation function for windows with window contacts. - Intelligent teaching function for slope travel. - Forced position function or lock function possible. - Up to 64 internal scenes can be parameterized. - Scene memory function: Additional visual feedback. - Extended scene recall (toggle scenes). Switching functions - Independent switching of the switching outputs. - NO or NC operation. - Central switching function via up to 6 switching objects (ON, OFF, permanently ON, permanently OFF). - Switching feedback: Active or passive feedback function. - Response in the event of bus voltage failure or bus voltage recovery and can be set after an ETS programming process. - Logical linking function for each output. - Lock function can be parameterized for each channel. Alternative forced position function separately for each output. - Extended lock function with acknowledgment option. - Time functions (on, off-delay, stair light function - also with pre-warning function). - Integration in light scenes possible: Up to 64 internal scenes can be parameterized for each output. - Scene memory function: Additional visual feedback. - Extended scene recall (toggle scenes). - Operating hours counter can be activated individually for each output. - Input monitoring for cyclic updating of the switching object with safety position. Information - power reduction of the switching current per device (relative to S 16 A) - per 5 °C exceeding of 35 °C 10% reduction - for installation in wood or dry wall 15% reduction - multiple combinations 20% reduction. - Update capability via the GIRA project wizard (GPA)
This text is machine translated.