• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Aluminium 021626 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • With marking field: Yes
  • Mounting method: Clamp mounting
  • Design: One-piece rocker
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Printed text / marking: "Light" symbol
  • Detectable symbol/barrier-free: Yes
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
  • With replaceable lens/symbol: No.
Type


Rocker light Alu System55 021626

Product type

Toggle

Factory colour

Aluminium

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3821987 GIRA Toggle Aluminium 021626 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3821987 GIRA Toggle Aluminium 021626 1 pc(s)

Description

Rocker with big labeling field and large, readable symbol Colour aluminum Light Especially suitable for visually impaired and sight in barrier-free living environment. Blanko label plate is included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.