• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Aluminium 026626 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • With labeling field: No.
  • Mounting method: Clamp / screw attachment
  • Design: Two-part rocker
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: Yes
  • Control window/light output: No.
  • With replaceable lens/symbol: No.
Type


Rocker switch series IP44 system 55 COLOR Alu 026626

Product type

Toggle

Factory colour

Aluminium

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3823458 GIRA Toggle Aluminium 026626 1 pc(s)

Datasheet 3823458 GIRA Toggle Aluminium 026626 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3823458 GIRA Toggle Aluminium 026626 1 pc(s)

Description

Rocker 2-fold, complete with sealing set IP44 color aluminum standard 55, GIRA E2 - In conjunction with cover frame (1 to 5 times) from the switch programs standard 55 and GIRA E2 can be installed series or toggle switches 2-way from system 55 waterproof to IP44. Sealing set complete with rocker 2-way for rocker switch and rocker switch is included in delivery.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.