• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Aluminium 028565 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • With labeling field: No.
  • Mounting method: Clamp / screw attachment
  • Design: One-piece rocker
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Printed text / marking: "Light" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
  • With replaceable lens/symbol: No.
Type


Rocker light Alu TX44 028565

Product type

Toggle

Factory colour

Aluminium

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3823334 GIRA Toggle Aluminium 028565 1 pc(s)

Datasheet 3823334 GIRA Toggle Aluminium 028565 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3823334 GIRA Toggle Aluminium 028565 1 pc(s)

Description

Rocker with symbol color aluminum light theft protection by optional screw clamp. This eliminates the need for the cover frame to plug in.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.