• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Aluminium 028665 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • With labeling field: No.
  • Mounting method: Clamp mounting
  • Design: One-piece rocker
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Printed/labeled: "Bell" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Control window/light outlet: Yes
  • With replaceable lens/symbol: No.
Type


Rocker bell Alu TX44 028665

Product type

Toggle

Factory colour

Aluminium

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3824598 GIRA Toggle Aluminium 028665 1 pc(s)

Datasheet 3824598 GIRA Toggle Aluminium 028665 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3824598 GIRA Toggle Aluminium 028665 1 pc(s)

Description

Rocker with symbol color aluminum bell theft protection by optional screw clamp. This eliminates the need for the cover frame to plug in.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.