• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Anthracite 029067 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • With labeling field: No.
  • Mounting method: Clamp mounting
  • Design: One-piece rocker
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: No.
  • Control window/light outlet: Yes
  • With replaceable lens/symbol: No.
Type


Rocker control. anth 029067

Product type

Toggle

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7016

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3821581 GIRA Toggle Anthracite 029067 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3821581 GIRA Toggle Anthracite 029067 1 pc(s)

Description

Rocker with control window Anthracite anti-theft protection through optionally screwable clamping piece. This eliminates the need for the cover frame to plug in.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.