• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Anthracite 029467 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • With labeling field: No.
  • Mounting method: Clamp mounting
  • Design: Two-part rocker
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Imprint/marking: Various symbols
  • Detectable symbol/barrier-free: No.
  • Use: Blinds
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
  • With replaceable lens/symbol: No.
Type


Rocker blinds SCH. anth 029467

Product type

Toggle

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7016

Documents & Downloads

Datasheet

Datasheet 3821584 GIRA Toggle Anthracite 029467 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3821584 GIRA Toggle Anthracite 029467 1 pc(s)

Description

Rocker 2-way with arrow symbol anthracite

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.