• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Anthracite 029567 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • With labeling field: No.
  • Mounting method: Clamp mounting
  • Design: Two-part rocker
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: Yes
  • Control window/light output: No.
  • With replaceable lens/symbol: No.
Type


Rocker series anth 029567

Product type

Toggle

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7016

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3824166 GIRA Toggle Anthracite 029567 1 pc(s)

Datasheet 3824166 GIRA Toggle Anthracite 029567 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3824166 GIRA Toggle Anthracite 029567 1 pc(s)

Description

Rocker 2-way anthracite anti-theft protection through optionally bolted clamping piece. This eliminates the need for the cover frame to plug in.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.