• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Anthracite 029667 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • With labeling field: No.
  • Mounting method: Clamp mounting
  • Design: One-piece rocker
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Imprint/marking: Without
  • Detectable symbol/barrier-free: No.
  • Use: Switch/button
  • Suitable for bus system button coupling: Yes
  • Control window/light output: No.
  • With replaceable lens/symbol: No.
Type


Rocker switch anth 029667

Product type

Toggle

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7016

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3824164 GIRA Toggle Anthracite 029667 1 pc(s)

Datasheet 3824164 GIRA Toggle Anthracite 029667 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3824164 GIRA Toggle Anthracite 029667 1 pc(s)

Description

Wippe anthracite theft protection by optional screw mount. This eliminates the need for the cover frame to plug in.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.