• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Toggle Stainless steel 2131601 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With bus connection: No.
  • Wireless bidirectional: No
  • Number of keys: 1
  • Material: Metal
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
Type


Rocker set 1-way EDS 2131601

Product type

Toggle

Factory colour

Stainless steel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823981 GIRA Toggle Stainless steel 2131601 1 pc(s)

Description

Rocker set 1-way stainless steel system 55 notes: – Rocker sets and rocker sets without labeling field are made of metal. In radio applications this can lead to loss of range.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.