• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Wall-mount transmitter White 246201 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With LED indicator: No.
  • Number of keys: 2
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Number of operating points: 2
  • Halogen-free: No.
  • Application: Control electrical consumers
  • Suitable for dimming: Yes
  • Suitable for use in blinds: Yes
  • Suitable for switch module: Yes
  • With cover: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


2-way wall transmitter, cream white 246201

Product type

Wall-mount transmitter

Factory colour

White

Content

1 pc(s)

Similar RAL

1013

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823590 GIRA Wall-mount transmitter White 246201 1 pc(s)

Description

Bluetooth® Wall-mounted transmitter 2-way glossy cream white Features: - Radio transmitters for transmitting switching, dimming or shutter commands to Bluetooth® radio receivers from the System 3000 or third party, e.g. Casambi. - Cordless device without external power supply. Transmission energy is generated from mechanical energy when the rocker is operated. - Configuration via APP or NFC. Notes: - Mounting on connector socket or on smooth, level surfaces by screwing or gluing. - This product is not suitable for eNet. Scope of delivery: - Wall-mounted radio transmitter, mounting plate, adhesive film (visual protection in case of glass surfaces) and adhesive points for mounting on smooth, flat surfaces are included in the delivery.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.