User & Safety Instructions 3822331 GIRA Wall-mount transmitter White 246227 1 pc(s)
Description
Bluetooth® Wall-mounted transmitter 2-way pure silk matte finish Features: - Radio transmitters for transmitting switching, dimming or shutter commands to Bluetooth® radio receivers from the System 3000 or third party, e.g. Casambi. - Cordless device without external power supply. Transmission energy is generated from mechanical energy when the rocker is operated. - Configuration via APP or NFC. Notes: - Mounting on connector socket or on smooth, level surfaces by screwing or gluing. - This product is not suitable for eNet. Scope of delivery: - Wall-mounted radio transmitter, mounting plate, adhesive film (visual protection in case of glass surfaces) and adhesive points for mounting on smooth, flat surfaces are included in the delivery.
This text is machine translated.
Description
Bluetooth® Wall-mounted transmitter 2-way pure silk matte finish Features: - Radio transmitters for transmitting switching, dimming or shutter commands to Bluetooth® radio receivers from the System 3000 or third party, e.g. Casambi. - Cordless device without external power supply. Transmission energy is generated from mechanical energy when the rocker is operated. - Configuration via APP or NFC. Notes: - Mounting on connector socket or on smooth, level surfaces by screwing or gluing. - This product is not suitable for eNet. Scope of delivery: - Wall-mounted radio transmitter, mounting plate, adhesive film (visual protection in case of glass surfaces) and adhesive points for mounting on smooth, flat surfaces are included in the delivery.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?