• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Wall-mount transmitter White 517803 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • KNX Secure bus system: Yes
Type


RF wall transmitter 2f KNX pure white 517803

Product type

Wall-mount transmitter

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822311 GIRA Wall-mount transmitter White 517803 1 pc(s)

Description

RF wall-mounted transmitter 2-way for KNX pure white glossy Features: - The wall-mounted transmitter can be fixed on walls by means of screws or affixed to smooth or transparent surfaces with a mounting plate. - Configuration, commissioning and parameterization is performed via ETS (version 5 or later). - Integrated USB Micro Type B interface for local programming and can be used as KNX RF interface. - Battery powered device. - Device supports KNX Secure. "Switch" function - command can be parameterized when pressed and released (ON, OFF, UM, no reaction). - Command for a short or long press. "Dim" function - command can be parameterized when the button is pressed (Heller-ON, darker-OFF, Heller/darker-UM). "Blind" function - command can be parameterized when the button is pressed (UP, DOWN, UM). "Encoder" function - 1 byte, 2 byte, 3 byte, 14 byte ASCII. "Colour" function - color control RGB/RGBW, toggling of 8 color values Function "Scene Extension" - scene recall and saving possible, toggling of 8 scenes. "Individual" function - press or release various function combinations with the button. - For scene extension: Memory function possible. Notes: - Mounting on connector socket or on smooth, level surfaces by screwing or gluing. - The use of metallic cover frames may result in loss of range. - Batteries are consumer goods and must be replaced regularly. Please observe the regulations on the disposal of used batteries. Scope of supply: - Batteries are included. - Radio wall-mounted transmitter, mounting plate, adhesive film (visual protection for glass surfaces) and adhesive points for mounting on smooth, flat surfaces are included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.