• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Feuerlöscherschutzhaube / Schutzschrank KWH-12 aus Kunststoff Protective cap Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fire extinguisher Protective Hood KWH-12

Technical specifications

Product type

Protective cap

Factory colour

Transparent

Weight

1.8 kg

Material (details)

Plastic

Dim

(L x W x H) 800 x 360 x 800 mm

Width

360 mm

Height

800 mm

Length

800 mm

Depth

220 mm

Max. temperature

60 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893588 Gloria Feuerlöscherschutzhaube / Schutzschrank KWH-12 aus Kunststoff Protective cap Content 1 pc(s)

Description

For the protection of portable fire extinguishers, for wall mounting. Suitable for almost all fire extinguishers up to 12 kg, except for 5 kg CO2 fire extinguisher made of steel.

This text is machine translated.

Features

  • 2 clamping gland. made of metal.

What kind of Fire Extinguishers are you looking for?

More interesting products

(*All information is plus legal VAT)