• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria P2GM Powder 2 kg Fire class: A, B, C Content 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1268 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 23.00)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powder fire extinguisher 2 kg P2GM

  • Extinguishing agent type: Powder
  • Capacity: 2 kg
  • Fire class A, B, C
  • Class A13, B89

Our service for you

  • Symbol of a log of wood with flames beside it. Large 'A' in a square on the right.
  • 'Hazardous Substance Marking B' shows an irritant symbol with rising vapour and a 'B'.
  • 'Symbol of a burning stick or candle with the letter C. Icon for fire alarm or fire protection.'<br><br>Note: This is a direct translation into British English, maintaining the original meaning and structure.

Technical specifications

Extinguishing agent

Powder

Product type

Powder

Fire class

A

B

C

Factory colour

Red

Weight

3.7 kg

Dim

(Ø x H) 110 mm x 323 mm

Capacity

2 kg

Class

A13

B89

Height

323 mm

(Ø)

110 mm

Max. temperature

60 °C

Min. temperature

-30 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893181 Gloria P2GM Powder 2 kg Fire class: A, B, C Content 1 pc(s)

Information

Information 893181 Gloria P2GM Powder 2 kg Fire class: A, B, C Content 1 pc(s)

Description

Powder fire extinguisher according to DIN EN 3 for motor vehicles. Suitable for fire extinguishing classes A, B and C.

This text is machine translated.

Features

  • Very compact design
  • Robust valve housing with handle opening, this simple one-hand operation
  • Version including manometer for pressure display
  • Temperature function range: -30 to +60 °C.

Scope of delivery

  • Car holder and window sticker.

What kind of Fire Extinguishers are you looking for?

More interesting products

(*All information is plus legal VAT)