• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria KS5ST Carbon dioxide 5 l Fire class: B Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1226 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 24.00)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon dioxide fire extinguishers KS 5 ST

  • Extinguishing agent type: Carbon dioxide
  • Capacity: 5 l
  • Fire class B
  • Class B89
  • Extinguishing agent strength 5 LE

Our service for you

  • 'Hazardous Substance Marking B' shows an irritant symbol with rising vapour and a 'B'.

Technical specifications

Extinguishing agent

Carbon dioxide

Product type

Carbon dioxide

Fire class

B

Factory colour

Red

Weight

14.5 kg

Dim

(Ø x H) 136 mm x 930 mm

Capacity

5 l

Class

B89

Extinguishing agent strength

5 LE

Height

930 mm

(Ø)

136 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 893180 Gloria KS5ST Carbon dioxide 5 l Fire class: B Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 893180 Gloria KS5ST Carbon dioxide 5 l Fire class: B Content 1 pc(s)

Description

Portable fire extinguishers DIN EN 3.

This text is machine translated.

Features

  • Steel design
  • Fire class B
  • Hose
  • Flat jet snow tube with handle
  • Suspension on the valve.
  • With metal band.

Scope of delivery

  • Including wall bracket.

What kind of Fire Extinguishers are you looking for?

More interesting products

(*All information is plus legal VAT)