• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria P12PRO Powder 12 l Fire class: A, B, C Content 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

555 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 12.50)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powder fire extinguisher P 12 PRO

  • Extinguishing agent type: Powder
  • Capacity: 12 l
  • Fire class A, B, C
  • Class A55, B233
  • Extinguishing agent strength 15 LE

Our service for you

  • Symbol of a log of wood with flames beside it. Large 'A' in a square on the right.
  • 'Hazardous Substance Marking B' shows an irritant symbol with rising vapour and a 'B'.
  • 'Symbol of a burning stick or candle with the letter C. Icon for fire alarm or fire protection.'<br><br>Note: This is a direct translation into British English, maintaining the original meaning and structure.

Technical specifications

Extinguishing agent

Powder

Product type

Powder

Fire class

A

B

C

Factory colour

Red

Weight

19.6 kg

Dim

(Ø x H) 190 mm x 610 mm

Capacity

12 l

Class

A55

B233

Extinguishing agent strength

15 LE

Width

290 mm

Height

610 mm

Depth

205 mm

(Ø)

190 mm

Max. temperature

60 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893174 Gloria P12PRO Powder 12 l Fire class: A, B, C Content 1 pc(s)

Description

Portable Pulver-Aufladefeuerloscher with impact-button release and fire-gun. Approved according to DIN EN 3 Fire class A, B and C.

This text is machine translated.

Features

  • Proven Shock button armature with ergonomically shaped, extremely sturdy carrying handle
  • Valve body made of high-strength, special glass fiber-reinforced plastic
  • Black anodised metal nut
  • Refillable, internal CO²-propellant bottle
  • Powder-coated
  • Quality hose with fabric inlay made of synthetic rubber material with rotary and the stop can be fighting pistol
  • CE-container with large feeding tube (valve thread M74x2)
  • The outside with heavy metal-free polyester resin coating
  • Two Hanging Angela, for a secure fixing
  • Three of the container floor welded bolts ensure fixation of the foot ring against waste or turning
  • Impact-resistant plastic wear ring with extinguishing gun recording
  • Wall bracket with two suspension and rubber grommets
  • GS mark
  • Can be used in electrical systems up to 1000 volts
  • Minimum distance 1m
  • Function range: -30°C to +60°C.

Scope of delivery

  • Inclusive of wall holder
  • This text is machine translated.

What kind of Fire Extinguishers are you looking for?

More interesting products

(*All information is plus legal VAT)