• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria KS2ST Carbon dioxide 2 l Fire class: B Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1272 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 37.00)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carbon dioxide fire extinguishers KS 2 ST

  • Extinguishing agent type: Carbon dioxide
  • Capacity: 2 l
  • Fire class B
  • Class B34
  • Extinguishing agent strength 2 LE

Our service for you

  • 'Hazardous Substance Marking B' shows an irritant symbol with rising vapour and a 'B'.

Technical specifications

Extinguishing agent

Carbon dioxide

Product type

Carbon dioxide

Fire class

B

Factory colour

Red

Weight

6.5 kg

Dim

(Ø x H) 104 mm x 590 mm

Capacity

2 l

Class

B34

Extinguishing agent strength

2 LE

Height

590 mm

(Ø)

104 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 893179 Gloria KS2ST Carbon dioxide 2 l Fire class: B Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 893179 Gloria KS2ST Carbon dioxide 2 l Fire class: B Content 1 pc(s)

Information

Information 893179 Gloria KS2ST Carbon dioxide 2 l Fire class: B Content 1 pc(s)

Description

Portable fire extinguishers DIN EN 3.

This text is machine translated.

Features

  • Fire class B
  • Steel design
  • Pressure Lever is triggered with cylindrical snow tube
  • With wall holder.

Scope of delivery

  • Inclusive of wall holder

What kind of Fire Extinguishers are you looking for?

More interesting products

(*All information is plus legal VAT)