• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Fire extinguisher stand Content 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Stainless steel post for fire extinguishers

Our service for you

Technical specifications

Product type

Fire extinguisher stand

Factory colour

Stainless steel

Material (details)

Stainless steel

Dim

(Ø x H) 305 mm x 800 mm

Height

800 mm

Length

630 mm

(Ø)

305 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893952 Gloria Fire extinguisher stand Content 1 pc(s)

Description

High-quality, compact post made of non-rusting stainless steel. For space-saving, quick lodging of a portable fire extinguisher up to 12 kg.

This text is machine translated.

Features

  • High stability.
  • Easy handling
  • Large opening with edge protection for a quick removal
  • Max. setting height 630 mm.

What kind of Fire Extinguishers are you looking for?

More interesting products

(*All information is plus legal VAT)