• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000056.0000 Hobby 1200 Backpack sprayer 12 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Piston-backspray device Hobby 1200 - 12 l backpack sprayer, nozzle sprayer

  • Ergonomic container shapeContinuously adjustable operating pressure (1 – 3 bar)Filling capacity 12 l / total volume 16.5 lMaximum pump pressure 6 barBrass spray lance with hollow conical nozzle

Technical specifications

Product type

Backpack sprayer

Capacity

12 l

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379020 Gloria Haus und Garten 000056.0000 Hobby 1200 Backpack sprayer 12 l

User & Safety Instructions 1379020 Gloria Haus und Garten 000056.0000 Hobby 1200 Backpack sprayer 12 l

Description

The piston-back sprayer Hobby 1200 is characterized by its large capacity (12 liters) and range at work. With numerous features such as a brass spray lance, a quick-release valve with integrated pressure gauge and an ergonomically designed comfort handle with soft insert, the device is optimally equipped for use in large gardens, in the viticulture, forestry or in greenhouses. The robust plastic model has a container with padded shoulder straps that is easy on the back and fits the body. A maximum operating pressure of 6 bar allows long work with a constant application rate at the brass nozzle. In combination with suitable extension pipes, the spray equipment can reach a spray height of up to 6 m. The Hobby 1200 is also equipped with a pressure regulator, with which the operating pressure can be adjusted continuously between 1 - 3 bar. If the tank pressure falls below the set spray pressure, the control valve closes automatically. This ensures a constant flow rate and uniform application of the medium.

This text is machine translated.

Features

  • Ergonomic container shapeContinuously adjustable operating pressure (1 – 3 bar)Filling capacity 12 l / total volume 16.5 lMaximum pump pressure 6 barBrass spray lance with hollow conical nozzlePowerful plastic pumpPump lever can be worn on the left or right side with spray pipe holderComfort quick-release valve with pressure gauge and soft pad insertPadded shoulder straps with quick-release system, can be carried back

More interesting products

(*All information is plus legal VAT)