User & Safety Instructions 2795891 Gloria Haus und Garten 000105.0000 Pro 5 Pump pressure sprayer 5 l
Description
Paint Pro 5, the oil-resistant professional pressure spray gun, is the best friend of the trade - a robust tool that is designed for a wide range of applications: Wallpaper is loosened during renovation work, application of solvent-free foundations (deep and primer) or the application of spray-able wooden protective oils and solvent-free glazes. Thanks to its extensive equipment, the 5 L Paint Pro 5 model offers a Maximum in comfort and safety - a reinforced plastic spray pipe including a brass-flat nozzle with a spray angle of 90°, a foot ring for a safe stand, a high-performance pump as well as a maximum operating pressure of 3 bar guarantees a always excellent work result.
This text is machine translated.
Features
Pressure sprayer for the application of sprayed-capable oils and glazes
Fill capacity 5 L / total volume 7.0 L, suitable for large areas
Sturdy plastic container with seals made of resistant FKM
Paint Pro 5, the oil-resistant professional pressure spray gun, is the best friend of the trade - a robust tool that is designed for a wide range of applications: Wallpaper is loosened during renovation work, application of solvent-free foundations (deep and primer) or the application of spray-able wooden protective oils and solvent-free glazes. Thanks to its extensive equipment, the 5 L Paint Pro 5 model offers a Maximum in comfort and safety - a reinforced plastic spray pipe including a brass-flat nozzle with a spray angle of 90°, a foot ring for a safe stand, a high-performance pump as well as a maximum operating pressure of 3 bar guarantees a always excellent work result.
This text is machine translated.
Features
Pressure sprayer for the application of sprayed-capable oils and glazes
Fill capacity 5 L / total volume 7.0 L, suitable for large areas
Sturdy plastic container with seals made of resistant FKM
Brass flat nozzle (80° spray angle)
Reinforced plastic lance
Maximum operating pressure 3 bar
Powerful pressure pump
Foot ring for safe stand
Transparent strips of sight for level control
Inclusive Carry strap, shoulder-portable.
What kind of Garden Tools (Misc.) are you looking for?