Thermal flame bio Comfort PLUS - weed killer/weed burner with gas operation
Flash stick for removing weeds by means of gasIgnition in the grip areaIncl. 1 gas cartridgeComfort length 97 cmHandle with a PLUS in ergonomics and quality
Technical specifications
Product type
Weed burner
Weight
2.3 kg
Length
97 cm
Operating type
Gas-fuelled
UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2142526 Gloria Haus und Garten 000295.0000 Thermoflamm Comfort Weed burner
Signal word
Danger
GHS / H Statements
H 220: Exremly flammable gas
H 280: Contains gas under pressure; may explode if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
P 381:Eliminate all ignition sources if safe to do so
P 410+403: Protect from sunlight. Store in a well-ventilated place
Description
Thermal weed removal without the use of chemical agents - with the Thermoflame bio Comfort PLUS you can easily and conveniently remove weeds and disturbing wild growth. The device can be used flexibly, especially in hard-to-reach places such as on external stairs or in the corners of your terrace. With a flame temperature of up to 1,000 °C, the Bio Comfort PLUS thermal flame removes the weeds effectively and in the long term. The device is slowly guided over the weed at a distance of approx. 3 cm, the escaping heat penetrates far into the root system and brings the cell fluid of the plant cells to the clotting. The cell walls are blown up by the expansion. This not only provides a short-term effect, but also achieves a permanent removal of the weed. Equipped with an automatic ignition mechanism (piezo ignition) in the grip area, the operation of the device is simple and safe - a maximum safety distance to the flame is guaranteed. In addition, the device is equipped with a pleasant soft inlay in the handle, for a comfortable application. Due to its comfortable length of 97 cm, weeds can be easily removed with the flammbar - the laborious weed plucking in bent position has an end. With a weight of 2.3 kg, the Bio Comfort PLUS thermal flame is also easy to handle. After use, turn off the gas supply in the grip area, unscrew the resealable gas cartridge and keep it until the next use. Practical additional benefits: The appliance also ignites the charcoal or firewood quickly and comfortably.
This text is machine translated.
Features
Flash stick for removing weeds by means of gasIgnition in the grip areaIncl. 1 gas cartridgeComfort length 97 cmHandle with a PLUS in ergonomics and qualityPiezo ignition in the grip areaFlame temperature up to 1,000 °C.Additional benefits: Igniting charcoal/firewood
Thermal weed removal without the use of chemical agents - with the Thermoflame bio Comfort PLUS you can easily and conveniently remove weeds and disturbing wild growth. The device can be used flexibly, especially in hard-to-reach places such as on external stairs or in the corners of your terrace. With a flame temperature of up to 1,000 °C, the Bio Comfort PLUS thermal flame removes the weeds effectively and in the long term. The device is slowly guided over the weed at a distance of approx. 3 cm, the escaping heat penetrates far into the root system and brings the cell fluid of the plant cells to the clotting. The cell walls are blown up by the expansion. This not only provides a short-term effect, but also achieves a permanent removal of the weed. Equipped with an automatic ignition mechanism (piezo ignition) in the grip area, the operation of the device is simple and safe - a maximum safety distance to the flame is guaranteed. In addition, the device is equipped with a pleasant soft inlay in the handle, for a comfortable application. Due to its comfortable length of 97 cm, weeds can be easily removed with the flammbar - the laborious weed plucking in bent position has an end. With a weight of 2.3 kg, the Bio Comfort PLUS thermal flame is also easy to handle. After use, turn off the gas supply in the grip area, unscrew the resealable gas cartridge and keep it until the next use. Practical additional benefits: The appliance also ignites the charcoal or firewood quickly and comfortably.
This text is machine translated.
Features
Flash stick for removing weeds by means of gasIgnition in the grip areaIncl. 1 gas cartridgeComfort length 97 cmHandle with a PLUS in ergonomics and qualityPiezo ignition in the grip areaFlame temperature up to 1,000 °C.Additional benefits: Igniting charcoal/firewood
Scope of delivery
1x gas cartridge
What kind of Garden Tools (Misc.) are you looking for?