• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000355.0000 Spray&Paint Compact Pump pressure sprayer 1.25 l

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spray Spray & Paint Compact - 1.25 l paint spray/oil spray

  • Application of spray-able oils and glazesMax. Filling content 1.25 l / total volume 1.55 l.Recommended filling content 0.75 l.Maximum operating pressure 3 barSturdy plastic container

Technical specifications

Product type

Pump pressure sprayer

Capacity

1.25 l

Material

Plastic

3 bar

Weight

450 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1511628 Gloria Haus und Garten 000355.0000 Spray&Paint Compact Pump pressure sprayer 1.25 l

User & Safety Instructions 1511628 Gloria Haus und Garten 000355.0000 Spray&Paint Compact Pump pressure sprayer 1.25 l

Description

Spraying instead of brushes - the handy and 1.25 l pressure sprayer Spray&Paint Compact is suitable for the application of spray-able wood protection oils and glazes, which are produced on water. Optimal working result: Uniform, smooth surfaces without drops and nasal formation. Ergonomic: Comfortable and clean working. Time saving: Fast processing thanks to effective flat jet nozzle. Cost-saving: Economical consumption, economical operation.

This text is machine translated.

Features

  • Application of spray-able oils and glazesMax. Filling content 1.25 l / total volume 1.55 l.Recommended filling content 0.75 l.Maximum operating pressure 3 barSturdy plastic containerPlastic spray lance with flat spray nozzle (65°)Powerful pressure pumpFoot ring for secure standTransparent line of sight for level control

More interesting products

(*All information is plus legal VAT)