High-performance tester 405 T - 5 l nozzle sprayer made of steel
Sheet steel container with plastic inner coatingResidual volume emptying thanks to hose connection at the bottom of the tankFilling capacity 5 l / total volume 8 l.Maximum operating pressure 6 barBrass spray lance with hollow conical nozzle
Technical specifications
Product type
Pump pressure sprayer
Capacity
5 l
Material
Steel plate
Plastic
Width
250 mm
Height
250 mm
Dim
(W x H x D) 250 x 250 x 600 mm
Depth
600 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1379016 Gloria Haus und Garten 000405.0000 405T Pump pressure sprayer 5 l
Description
The high-performance testing device 405 T made of robust steel offers with its extensive equipment a maximum of comfort and quality and convinces through a safe handling. With a high-quality plastic inner coating that protects the inner chamber from corrosion and simplifies the cleaning of the device, the 5-liter model is ideal for use in medium and large gardens, but also does not shy away from the daily use in professional agriculture. The sprayer operates at a maximum operating pressure of 6 bar and is equipped with a powerful brass pump and a brass quick-release valve with a pointer gauge.
This text is machine translated.
Features
Sheet steel container with plastic inner coatingResidual volume emptying thanks to hose connection at the bottom of the tankFilling capacity 5 l / total volume 8 l.Maximum operating pressure 6 barBrass spray lance with hollow conical nozzlePowerful brass pumpHose (length 1.35 m)Brass quick-release valvePointer gaugeFoot ring for secure standCarrying strap with shoulder pad, shoulder-worn
The high-performance testing device 405 T made of robust steel offers with its extensive equipment a maximum of comfort and quality and convinces through a safe handling. With a high-quality plastic inner coating that protects the inner chamber from corrosion and simplifies the cleaning of the device, the 5-liter model is ideal for use in medium and large gardens, but also does not shy away from the daily use in professional agriculture. The sprayer operates at a maximum operating pressure of 6 bar and is equipped with a powerful brass pump and a brass quick-release valve with a pointer gauge.
This text is machine translated.
Features
Sheet steel container with plastic inner coatingResidual volume emptying thanks to hose connection at the bottom of the tankFilling capacity 5 l / total volume 8 l.Maximum operating pressure 6 barBrass spray lance with hollow conical nozzlePowerful brass pumpHose (length 1.35 m)Brass quick-release valvePointer gaugeFoot ring for secure standCarrying strap with shoulder pad, shoulder-worn
What kind of Garden Tools (Misc.) are you looking for?