• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000410.0000 410 T Pump pressure sprayer 10 l

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High-performance tester 410 T - 10 l nozzle sprayer made of steel

  • Sheet steel container with plastic inner coatingContinuously adjustable operating pressure (1 – 3 bar)Residual volume emptying thanks to hose connection at the bottom of the tankFilling capacity 10 l / total volume 13.7 l.Maximum operating pressure 6 bar

Technical specifications

Product type

Pump pressure sprayer

Capacity

10 l

Material

Steel plate

6 bar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1511627 Gloria Haus und Garten 000410.0000 410 T Pump pressure sprayer 10 l

User & Safety Instructions 1511627 Gloria Haus und Garten 000410.0000 410 T Pump pressure sprayer 10 l

Description

The Gloria high-performance tester 410 T made of robust steel offers a maximum of comfort thanks to its extensive equipment and convinces by quality and reliability.A maximum operating pressure of 6 bar as well as an integrated pressure regulator allow a long working with a constant application rate at the brass nozzle. In combination with suitable extension pipes, the spray equipment can reach a spray height of up to 6 m. The high-performance tester is characterized by its high resistance. Thanks to a high-quality plastic inner coating, contact of aggressive spray media with the steel container is avoided. This protects the material against corrosion and simplifies cleaning of the device. The 410 T is equipped with a pressure regulator, with which the operating pressure can be adjusted continuously between 1 - 3 bar. If the tank pressure falls below the set spray pressure, the control valve closes automatically. This ensures a constant flow rate and uniform application of the medium.

This text is machine translated.

Features

  • Sheet steel container with plastic inner coatingContinuously adjustable operating pressure (1 – 3 bar)Residual volume emptying thanks to hose connection at the bottom of the tankFilling capacity 10 l / total volume 13.7 l.Maximum operating pressure 6 barBrass spray lance with JKI-approved hollow cone nozzlePowerful brass pumpHose (length 1.35 m)Quick-release valve with integ. Pressure reducer and pointer gaugeFoot ring for secure standCarry strap with quick-release system and padding, can be returned

More interesting products

(*All information is plus legal VAT)