User & Safety Instructions 2796037 Gloria Haus und Garten 000506.2701 505 TK Profiline Pump pressure sprayer 5 l
Description
The oil-resistant stainless steel spray 505 TK Profiline is perfectly suitable for work on construction sites for application of shellfish oil, for professional cleaning and disinfection as well as for disease and pest control. The high-quality equipment with additional built-in compressor connection satisfies the handling and offers additional comfort while working with the device. The robust material of the stainless steel equipment makes it very resistant and resistant to corrosion. With a capacity of 5 liters, a maximum operating pressure of 6 bar and a high-performance brass pump, including a brass flat-beam nozzle, the device offers maximum comfort. The high-power spray device is TÜV and GS tested, of course.
This text is machine translated.
Features
5 L capacityStainless steel containerCompressor connectionPowerful brass pumpMax. Operating pressure 6 barBrass spray lance with flat jet nozzle
The oil-resistant stainless steel spray 505 TK Profiline is perfectly suitable for work on construction sites for application of shellfish oil, for professional cleaning and disinfection as well as for disease and pest control. The high-quality equipment with additional built-in compressor connection satisfies the handling and offers additional comfort while working with the device. The robust material of the stainless steel equipment makes it very resistant and resistant to corrosion. With a capacity of 5 liters, a maximum operating pressure of 6 bar and a high-performance brass pump, including a brass flat-beam nozzle, the device offers maximum comfort. The high-power spray device is TÜV and GS tested, of course.
This text is machine translated.
Features
5 L capacityStainless steel containerCompressor connectionPowerful brass pumpMax. Operating pressure 6 barBrass spray lance with flat jet nozzle
What kind of Garden Tools (Misc.) are you looking for?