• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000615.0000 CleanMaster CM 12 Pump pressure sprayer 1.25 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure sprayer CleanMaster CM 12 - 1.25 l cleaning cleaner

  • Suitable for the application of media with pH value 2 to 12Filling content 1.25 l / total volume 1.55 l.Sealing material: EPDMMaximum operating pressure 3 barSturdy plastic container

Technical specifications

Product type

Pump pressure sprayer

Capacity

1.25 l

Material

Plastic

Weight

0.68 kg

Length

16 cm

Width

17.5 cm

Height

32.5 cm

Dim

(L x W x H) 16 x 17.5 x 32.5 cm

Operating type

Manual

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375745 Gloria Haus und Garten 000615.0000 CleanMaster CM 12 Pump pressure sprayer 1.25 l

Description

Handy and strong: The 1.25 l pressure sprayer CleanMaster CM 12 is best suited for application of acid and alkaline spray agents with a powerful plastic pump and resistant EPDM seals. Thanks to its acid-proof materials and components, the pressure sprayer can be used in many ways and make THE CM 12 a practical assistant in professional cleaning.

This text is machine translated.

Features

  • Suitable for the application of media with pH value 2 to 12Filling content 1.25 l / total volume 1.55 l.Sealing material: EPDMMaximum operating pressure 3 barSturdy plastic containerContinuously adjustable hollow cone nozzleFoot ring for secure stand

More interesting products

(*All information is plus legal VAT)