• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 000660.0000 FoamMaster FM 50 Pump pressure sprayer 5 l

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

FoamMaster FM 50 - 5 l foam sprayer/foamer/pressure sprayer for car cleaning, building cleaning

  • Suitable for media with pH value 5 to 10Plastic spray lance with flat spray nozzle (110°)Incl. 3-part foam cartridge set (foam degree can be varied)Filling capacity 5 l / total volume 12.2 lSealing material: FKM

Technical specifications

  • Max. Operating pressure 3 bar
Product type

Pump pressure sprayer

Capacity

5 l

Weight

3520 g

Length

250 cm

Width

250 mm

Height

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142035 Gloria Haus und Garten 000660.0000 FoamMaster FM 50 Pump pressure sprayer 5 l

Description

THE Gloria FoamMaster FM 50 5 L pressure sprayer is equipped with resistant FKM seals and a flat jet nozzle with a 110° spray angle and converts cleaning agents into effective cleaning foam, which can intensively affect the surface to be treated and achieve an even more thorough cleaning result. In addition, cleaning foam is economical in use and provides for a much lower medium usage. The FM 50 convinces thanks to a 2.5 m long spiral hose as well as a quick-release valve with integrated pressure gauge as an effective and comfortable helper in the car and machine cleaning as well as the cleaning work in sanitary facilities, swimming pools or even large kitchens. Different foaming levels are required for a wide variety of applications. The FM 50's operation can therefore be varied with a few simple steps using changing nozzles. The specially developed flat jet nozzle also ensures a uniform application of the medium used. A powerful pressure pump, a stable plastic container and a foot ring for a secure stand guarantee a comfortable working.

This text is machine translated.

Features

  • Suitable for media with pH value 5 to 10Plastic spray lance with flat spray nozzle (110°)Incl. 3-part foam cartridge set (foam degree can be varied)Filling capacity 5 l / total volume 12.2 lSealing material: FKMMaximum operating pressure 3 barSturdy plastic containerSpiral hose (length 2.5 m)Continuously adjustable operating pressure from 1.0 – 3.0 barFoot ring for secure standWith integrated compressor connectionShoulder carry

More interesting products

(*All information is plus legal VAT)