Double-acting precision pump: 1 x pump = 2 x spraying360° spray function thanks to flexible rising pipeFilling capacity 1 l / total volume 1.1 l.Sturdy plastic containerInfinitely adjustable nozzle with brass insert and grip structure
Technical specifications
Product type
Pump pressure sprayer
Capacity
1 l
Material
Plastic
Weight
200 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1511631 Gloria Haus und Garten 000860.0000 Hobby 10 FLEX Pump pressure sprayer 1 l
Description
The handy fine spray Hobby 10 Flex has a double-acting precision pump - a pumping movement generates two powerful sprays and simplifies the work in the house and on the balcony. It is easy to use thanks to the 360° spray function, which is made possible by a flexible rising pipe. Shapely and powerful (stable plastic container, infinitely adjustable nozzle with brass insert), the 1-liter sprayer is an elegant helper for plant care and plant protection.
This text is machine translated.
Features
Double-acting precision pump: 1 x pump = 2 x spraying360° spray function thanks to flexible rising pipeFilling capacity 1 l / total volume 1.1 l.Sturdy plastic containerInfinitely adjustable nozzle with brass insert and grip structureErgonomically shaped pistol gripHigh stability thanks to internally curved, level floorTransparent line of sight for level control
The handy fine spray Hobby 10 Flex has a double-acting precision pump - a pumping movement generates two powerful sprays and simplifies the work in the house and on the balcony. It is easy to use thanks to the 360° spray function, which is made possible by a flexible rising pipe. Shapely and powerful (stable plastic container, infinitely adjustable nozzle with brass insert), the 1-liter sprayer is an elegant helper for plant care and plant protection.
This text is machine translated.
Features
Double-acting precision pump: 1 x pump = 2 x spraying360° spray function thanks to flexible rising pipeFilling capacity 1 l / total volume 1.1 l.Sturdy plastic containerInfinitely adjustable nozzle with brass insert and grip structureErgonomically shaped pistol gripHigh stability thanks to internally curved, level floorTransparent line of sight for level control
What kind of Garden Tools (Misc.) are you looking for?