• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gloria Haus und Garten 003652.0000 PRO 500 JET Pump pressure sprayer 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gloria special pressure sprayer Pro 500 JET

  • High material resistance thanks to FKM: The equipment of high-quality FKM seals and an oil-resistant PVC fabric hose enables the safe spread of solvent-free media and oils.
  • Extended range and area performance: The plastic spray lance with flat jet nozzle (type 110-02) is supplemented by a 0.5 m extension lance. This enables flexible working on large areas and ensures optimum accessibility in angled areas.
  • Convenient valve and pressure technology: The one-hand pressure relief valve allows safe bleeding through simple turning, WAS is especially advantageous when working with gloves. The quick-lock valve with locking function also enables a relaxed working over longer time periods.
  • Secure level and level control: The integrated foot ring with treads guarantees stability during pumping. The level can be precisely controlled at any time via the improved visual strips on the slim container.
  • Practical transport system: The pump engages safely in the support position to prevent accidental loosening. After use, the lance can be fixed either in the nozzle holder or at the right side of the funnel.

Technical specifications

Product type

Pump pressure sprayer

Features

Extension piece

Capacity

5 l

Material

Plastic

3 bar

Weight

1.67 kg

Length

215 mm

Width

220 mm

Height

520 mm

Dim

(L x W x H) 215 x 220 x 520 mm

Operating type

Manual

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701898 Gloria Haus und Garten 003652.0000 PRO 500 JET Pump pressure sprayer 5 l

Description

The Gloria Pro 500 JET is a powerful professional pressure sprayer with 5.0 liters capacity, which was specially designed for solvent-free media and oils. Whether for loosening of wallpapers, for application of primers or for application of wood protective oils and glazes – the device is a versatile helper for crafts and construction.
Thanks to the resistant FKM seals and the oil-resistant fabric hose, the sprayer is optimally protected against wear. The combination of a plastic flat stream nozzle and an additional extension lance allows for large-area work as well as precise usage in hard to reach places. Ergonomic features such as the one-hand pressure relief valve and the padded shoulder strap thereby guarantee a fatigue-free handling.

This text is machine translated.

Scope of delivery

  • 1 x special pressure spray device Pro 500 Jet
  • 1 x plastic extension tube (0.5 m)

More interesting products

(*All information is plus legal VAT)