
Highlights & Details
GMKtec EVO-X2-2 AMD Ryzen AI Max+ 395 128+2TB DDR5X Mini PC workstation, AI supercomputer
- AMD Ryzen AI Max+ 395
- RAM: 128 GB LPDDR5X
- 2 TB SSD
- AMD Radeon™ 8060S
- Windows® 11 Pro
- Leading AI Performance: The EVO-X2 is powered by the AMD Ryzen™ AI Max+ 395 processor and XDNA 2 NPU, offering up to 126 TOPS of combined AI performance, making it a leader for running complex local AI and large language models (LLMs).
- Unmatched Compact Power: It features a 16-core/32-thread CPU and the powerful Radeon™ 8060S integrated graphics (RDNA 3.5), delivering desktop-level performance for demanding tasks like 1440p gaming, 3D rendering, and professional content creation in an ultra-compact form factor.
- Future-Proof Memory and Speed: Equipped with 64GB of blazing-fast LPDDR5X memory running at 8000MHz, this system ensures superior multitasking, rapid data processing, and highly efficient operation for memory-intensive applications.
- Advanced Connectivity for Pro Workflows: With dual USB4 ports (40Gbps data, 8K display support), Wi-Fi 7, and 2.5G Ethernet, the EVO-X2 offers cutting-edge data transfer speeds and networking stability for the most modern computing environments.
- Triple Cooling System for Maximum Stability: The "Arctic" cooling system utilizes dual turbo fans and a vapor chamber heat sink to efficiently manage the up to 140W peak power draw, maintaining quiet operation while pushing performance limits.
Technical specifications
- Product type
Mini PC workstation
- Model
EVO-X2
- CPU series
AMD Ryzen AI Max+
- CPU
AMD Ryzen™ AI Max+ 395; 16C, 32 threads, TSMC 4nm FinFET, MAX5.1G;
16 MB L2 Cache/64 MB L3 Cache; TDP45~120W (TDP Max 140W)
- Processor/type
395
- CPU speed
5.1 GHz
- CPU turbo clock speed (max.)
5.1 GHz
128 GB
- RAM type
LPDDR5X
- RAM / Max. upgrade
128 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 8060S
- Dedicated graphics card
No
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.4
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
Audio 2.0 (3.5 mm jack)
- Factory colour
Silver-black
- Width
186 mm
- Height
192 mm
- Depth
77 mm
- Weight
490 g
- Software included
Windows 11 Pro
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778457 GMKtec Mini PC workstation, AI supercomputer EVO-X2-2 AMD Ryzen AI Max+ 395 128+2TB DDR5X AMD Ryzen AI Max+ 395 5.1 GHz
User & Safety Instructions 3778457 GMKtec Mini PC workstation, AI supercomputer EVO-X2-2 AMD Ryzen AI Max+ 395 128+2TB DDR5X AMD Ryzen AI Max+ 395 5.1 GHz
Description
This compact workstation is designed to meet the needs of professional IT environments and business customers. The AMD Ryzen processor architecture and integrated NPU provide the basis for computing-intensive tasks such as 3D rendering, professional content creation and local application of large language models (LLMs).
Processor and AI performance
The AMD Ryzen™ AI Max+ 395 processor has 16 cores and 32 threads at a clock frequency of up to 5.1 GHz. The integrated XDNA 2 NPU provides system AI performance of up to 126 TOPS, allowing WAS to efficiently execute complex AI applications locally.
High storage capacity
The model is equipped with 96 GB LPDDR5X-RAM and a 1 TB PCIe 4.0 SSD. This supports the smooth processing of memory-intensive tasks and large data sets. The storage capacity can also be extended via two M.2 2280 slots to up to 8 TB per slot (via PCIe Gen4 x4).
Versatile display output
The system supports image output to up to four monitors simultaneously. For this purpose, an HDMI® 2.1 connection (8K at 60Hz), a DisplayPort 1.4 as well as two USB4 ports (with DP 8K support) are available. This makes it easier to work with complex, cross-screen applications.
Modern network connection
The 2.5G LAN connection, Wi-Fi 7 and Bluetooth 5.4 ensure stable and fast data transfer in professional use. The two USB4 ports also offer data transfer rates of up to 40 Gbit/s.
Active cooling system
A "Arctic" cooling system with two turbo fans and a vapor-chamber cooling plate discharges the heat generated at a power consumption of up to 140 W. This helps to maintain system stability even under continuous full load.
Note: HDMI® is a registered trademark of HDMI Licensing L.L.C.
This text is machine translated.
Features
- Processor (APU): AMD Ryzen™ AI Max+ 395 (16 Cores, 32 Threads, up to 5.1 GHz)
- AI Performance: Dedicated NPU (XDNA 2 Architecture) with 50 TOPS (Total system performance up to 126 TOPS)
- Graphics (iGPU): AMD Radeon™ 8060S (40 Compute Units, RDNA 3.5 Architecture)
- Memory (RAM): 64GB LPDDR5X 8000MHz (Onboard, high-speed)
- Primary Storage: 1TB PCIe 4.0 M.2 2280 SSD
- Storage Expansion: Dual M.2 2280 slots available (Supports up to 8TB via PCIe Gen4 x4 per slot)
- Video Output: Quad-Display Support: 1x HDMI 2.1 (8K@60Hz), 1x DP 1.4, 2x USB4 (DP 8K@60Hz)
- High-Speed Ports: 2x USB4 USB-C (40Gbps, 8K Display), 3x USB-A 3.2 Gen 2 (10Gbps)
- Networking: Wi-Fi 7, Bluetooth 5.4, 1x RJ45 2.5G LAN Port
- Other I/O: SD Card Reader (SD4.0, supports SDXC), 2x 3.5mm Audio Jacks
- Operating System: Windows 11 Pro
- Thermal System: "Arctic" Cooling System (Dual-fan and Vapor Chamber)
Scope of delivery
- EVO-X2 Mini PC
- HDMI cable
- Power adapter
- VESA stand
Hints
System requirements
- Windows 11 Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































