• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GNB Marathon L12V24 NALL120024HM0MA VRLA 12 V 23.5 Ah AGM (W x H x D) 168 x 174 x 127 mm M6 connector Maintenance-free

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lead nonwoven battery L12V24

  • maintenance-free
  • Outstanding power density
  • Grid plate excellent lead-calcium alloy for best corrosion resistance

Technical specifications

  • Internal resistance 14.3 mΩ
  • Short-circuit current 880 A
Dim

(W x H x D) 168 x 174 x 127 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

23.5 Ah

Height

174 mm

Weight

9.5 kg

Content

1 pc(s)

Type

L12V24

Rechargeable

Yes

Connector

M6 connector

Depth

127 mm

Width

168 mm

Features

Maintenance-free

Pin type

M-M6

Range of use

Alarm systems

Electric vehicles

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 617853 GNB Marathon L12V24 NALL120024HM0MA VRLA 12 V 23.5 Ah AGM (W x H x D) 168 x 174 x 127 mm M6 connector Maintenance-free

Security datasheet

Security datasheet 617853 GNB Marathon L12V24 NALL120024HM0MA VRLA 12 V 23.5 Ah AGM (W x H x D) 168 x 174 x 127 mm M6 connector Maintenance-free

Description

For special use in telecommunications and power supply applications, this battery offers high performance and durability for medium and longer backup time.

Features

  • (No topping) maintenance-free over the entire service life
  • Outstanding power density
  • high compressive, absorbent glass mat separator (AGM) technology
  • grid plates in excellent lead-calcium alloy for best corrosion resistance
  • Short recharging times
  • Very low gassing due to internal gas recombination rate of 99%
  • Low self-discharge rate, extended shelf life
  • design Life: 12 years
  • high performance EUROBAT classification
  • Durable polypropylene housing problems 60896-21 / -22
  • Completely recyclable
  • at higher operating temperatures
  • Designed in accordance with IEC UL (underwriters Laboratories) certified
  • no transport of operational blocks, either on the rail, on the road, sea or in the air (IATA, DGR, set A67)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 330.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)