
Number
Highlights & Details
Lead nonwoven battery XL12V50
- maintenance-free
- Outstanding power density
- Grid plate excellent lead-calcium alloy for best corrosion resistance
Technical specifications
- Internal resistance 9.2 mΩ
- Short-circuit current 1367 A
- Dim
(W x H x D) 220 x 219 x 172 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
50.4 Ah
- Height
219 mm
- Weight
19.5 kg
- Content
1 pc(s)
- Type
XL12V50
- Rechargeable
Yes
- Connector
M6 connector
- Depth
172 mm
- Width
220 mm
- Features
Maintenance-free
- Pin type
F-M6
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 617855 GNB Marathon XL12V50 NAXL120050HM0FA VRLA 12 V 50.4 Ah AGM (W x H x D) 220 x 219 x 172 mm M6 connector Maintenance-free
Security datasheet
Security datasheet 617855 GNB Marathon XL12V50 NAXL120050HM0FA VRLA 12 V 50.4 Ah AGM (W x H x D) 220 x 219 x 172 mm M6 connector Maintenance-free
Description
Features
- (No topping) maintenance-free over the entire service life
- Outstanding power density
- high compressive, absorbent glass mat separator (AGM) technology
- grid plates in excellent lead-calcium alloy for best corrosion resistance
- Short recharging times
- Very low gassing due to internal gas recombination rate of 99%
- Low self-discharge rate, extended shelf life
- design Life: 12 years
- high performance EUROBAT classification
- Durable polypropylene housing problems 60896-21 / -22
- Completely recyclable
- at higher operating temperatures
- Designed in accordance with IEC UL (underwriters Laboratories) certified
- no transport of operational blocks, either on the rail, on the road, sea or in the air (IATA, DGR, set A67)











