• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay Inverter SPW DC/AC 12V/230V (3000W) USB Kfz 3000 W 12 V - 230 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Inverter SPW IT 3000

  • 2 earthing contact socket-outlets with increased touch protectionUSB outputAuto switch-off

Technical specifications

  • USB charging current 2100 mA
  • Output max. current 13 A
Input voltage

11 - 15 V DC

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V

3000 W

Input voltage

12 V

Inputs

Screw terminals

Output

PG socket

Nominal load efficiency

80 %

Outlets

2

Output frequency

50 Hz

Weight

5715 g

Cooling method

Fan

Width

220 mm

Height

98 mm

Length

407 mm

Depth

45.500 cm

Peak output power

6000 W

Type

SPW DC/AC 12V/230V (3000W) USB Kfz

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694199 Goobay Inverter SPW DC/AC 12V/230V (3000W) USB Kfz 3000 W 12 V - 230 V

User & Safety Instructions 1694199 Goobay Inverter SPW DC/AC 12V/230V (3000W) USB Kfz 3000 W 12 V - 230 V

Description

High-quality and high-performance voltage converter for the operation of up to 2 electrical devices with 230 V mains voltage in the vehicle or via a solar power system.
There is also a USB output installed to, for example, Smartphone, tablet, etc. in the car. The sturdy casing can be screwed tight in the vehicle are screwed together and is easy to use.

This text is machine translated.

Features

  • USB output
  • 2 earthing contact socket-outlets with increased protection against contact
  • High efficiency
  • Automatic shut-off at low battery voltage
  • Quiet fan
  • Surge protection
  • Temperature control
  • Additional fuse
  • On/off switch
  • Short-circuit proof
  • Robust housing
  • LED display

Scope of delivery

  • Inverter
  • DC cable
  • Earthing cable
  • User manual.

More interesting products

(*All information is plus legal VAT)