• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Goobay USB cable USB 3.2 1st Gen USB-C® plug 2 m Black Duplex use connector 66508

1/3
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Connection cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

786 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Goobay 66508 - cable USB 3.0 C-plug> C-plug 2 m

  • SuperSpeed data transfers up to 5 Gbit/s – 10-times faster than USB 2.0
  • For super-fast synchronization and charging with up to 4.5 W.
  • USB-C™ plug can be used on both sides

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Connection cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Black

Cable length

2 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding

Cable features

Duplex use connector

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

Length

2000 mm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1934123 Goobay USB cable USB 3.2 1st Gen USB-C® plug 2 m Black Duplex use connector 66508

Description

66508 - cable USB 3.0 C-plug> C-plug 2 m

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)