• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GoodSky GS-SH-205D PCB relay 5 V DC 2 A 2 change-overs 1 pc(s) Tube

1/2
Packaging type
Tube
Product type
PCB relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Product type

PCB relay

Type

GS-SH-205D

Coil nominal voltage

5 V DC

Min. pick-up voltage

0.5 V DC

Max. pick-up voltage

3.75 V DC

Control mode

monostable, 1 coil

Resistance (coil)

70 Ω

Coil voltage rating

0.36 W

Contact type

2 change-overs

Contact material

Ag-alloy

Switching voltage (max.)

24 V DC

Switching current (max.)

2 A

Max. switching capacity

48 W

Connection

Solder pins

Response time

6 ms

Fall time

4 ms

Min. temperature

-30 °C

Max. temperature

80 °C

Weight

4.8 g

Factory colour

Black

Length

20.5 mm

Width

10 mm

Height

11.5 mm

Dim

(L x W x H) 20.5 x 10 x 11.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2347593 GoodSky GS-SH-205D PCB relay 5 V DC 2 A 2 change-overs 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2347593 GoodSky GS-SH-205D PCB relay 5 V DC 2 A 2 change-overs 1 pc(s) Tube

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)