
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
Technical specifications
- Packaging type
Tube
- Product type
PCB relay
- Type
GS-SH-224D
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
2.4 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1600 Ω
- Coil voltage rating
0.36 W
- Contact type
2 change-overs
- Contact material
Ag-alloy
- Switching voltage (max.)
24 V DC
- Switching current (max.)
2 A
- Max. switching capacity
48 W
- Connection
Solder pins
- Response time
6 ms
- Fall time
4 ms
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Weight
4.8 g
- Factory colour
Black
- Length
20.5 mm
- Width
10 mm
- Height
11.5 mm
- Dim
(L x W x H) 20.5 x 10 x 11.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2347595 GoodSky GS-SH-224D PCB relay 24 V DC 2 A 2 change-overs 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2347595 GoodSky GS-SH-224D PCB relay 24 V DC 2 A 2 change-overs 1 pc(s) Tube











