
Number
Technical specifications
- SPDT
- Packaging type
Tray
- Product type
PCB relay
- Type
RUDH-SS-124D
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
1.2 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1280 Ω
- Coil voltage rating
0.45 W
- Contact type
1 change-over
- Contact material
Ag-alloy
- Switching voltage (max.)
110 V DC
- Switching current (max.)
12 A
- Max. switching capacity
288 W
- Connection
Solder pins
- Response time
15 ms
- Fall time
5 ms
- Electrical lifespan
1 x 10⁵ cycles
- Durability
1 x 10⁷ switching operations
- Min. temperature
-30 °C
- Max. temperature
70 °C
- Weight
12.2 g
- Factory colour
Blue
- Length
20.5 mm
- Width
16.7 mm
- Height
20.3 mm
- Dim
(L x W x H) 20.5 x 16.7 x 20.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2347592 GoodSky RUDH-SS-124D PCB relay 24 V DC 12 A 1 change-over 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2347592 GoodSky RUDH-SS-124D PCB relay 24 V DC 12 A 1 change-over 1 pc(s) Tray
Description
This text is machine translated.











